Filter Your Search
1 - 3 of 3 results
|
MAX1672EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2 V | 11 V | 1.8 V | 1.1 A | YES | BOOST | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1672EEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 V | 11 V | 1.8 V | 1.1 A | YES | BOOST | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1672EEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2 V | 11 V | 1.8 V | 1.1 A | YES | BOOST | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 1997-11-15 | Analog Devices |