Filter Your Search
1 - 3 of 3 results
|
MAX1675EUA+T
Maxim Integrated Products
|
$3.5651 | Yes | Yes | Transferred | 2 V | 5.5 V | 1.1 V | 1.5 A | YES | BOOST | 500 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1675EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 V | 3.3 V | 5.5 V | 1.1 V | 1.5 A | YES | BOOST | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 2 TO 5.5V; ALSO 5 VOLT OUTPUT AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1675EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2 V | 5.5 V | 1.1 V | 1.5 A | YES | BOOST | 500 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1998-07-07 | Analog Devices |