Filter Your Search
1 - 3 of 3 results
|
MAX16810ATU+
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 15 V | 16 | SERIAL | BICMOS | 1 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | 25 V | 12 V | YES | AUTOMOTIVE | R-XQCC-N38 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 38 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHKD-1, TQFN-38 | 38 | unknown | ||||||
|
MAX16810ATU+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.3 V | 15 V | 16 | SERIAL | BICMOS | 1 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | 25 V | 12 V | YES | AUTOMOTIVE | R-XQCC-N38 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 38 | UNSPECIFIED | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC38,.2X.28,20 | 38 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX16810ATU+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.3 V | 15 V | 16 | SERIAL | BICMOS | 1 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | 25 V | 12 V | YES | AUTOMOTIVE | R-XQCC-N38 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 38 | UNSPECIFIED | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC38,.2X.28,20 | 38 | compliant | EAR99 | 8542.39.00.01 |