Filter Your Search
1 - 2 of 2 results
|
MAX16907SAUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 5 V | 36 V | 3.5 V | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 10V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | 16-TSSOP_4.4_EP-4.4_MM | 16 | 16-TSSOP_4.4_EP-4.4_MM | 2011-03-25 | ||||||||
|
MAX16907SAUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | 5 V | 36 V | 3.5 V | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 10V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 |