Filter Your Search
1 - 4 of 4 results
|
MAX16910CASA9/V+
Maxim Integrated Products
|
$2.4113 | Yes | Yes | Transferred | 30 V | 3.5 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
MAX16910CASA9/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 30 V | 3.5 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.012 % | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SOP-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | 8-SOIC_N-150_MIL | 2009-08-19 | Analog Devices | ||||||
|
MAX16910CASA9/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 30 V | 6 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | SO-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
MAX16910CASA9/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 30 V | 6 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.012 % | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SO-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | 8-SOIC_N-150_MIL | 2009-08-19 | Analog Devices |