Filter Your Search
1 - 2 of 2 results
|
MAX16910CATA8+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 30 V | 6 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC8,.11,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
MAX16910CATA8+T
Analog Devices Inc
|
Check for Price | Yes | Active | 30 V | 6 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.012 % | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | Fixed,Positive,Single Output,Ldo | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | 2009-08-19 | Analog Devices |