Filter Your Search
1 - 2 of 2 results
|
MAX16935RATEB/V+
Maxim Integrated Products
|
$2.1459 | Yes | Obsolete | 14 V | 3.3 V | 36 V | 3.5 V | 6.2 A | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC16,.20SQ,32 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX16935RATEB/V+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.5 A | YES | 2.4 MHz | CURRENT-MODE | BICMOS | AUTOMOTIVE | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC16,.20SQ,32 | compliant | EAR99 | 8542.39.00.01 |