Filter Your Search
1 - 1 of 1 results
|
MAX16938AUESB/V+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 14 V | 3.3 V | 36 V | 3.5 V | 4.5 A | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | 2016-03-18 |