Filter Your Search
1 - 2 of 2 results
|
MAX16962SAUEA/V+
Maxim Integrated Products
|
$6.5171 | Yes | Yes | Transferred | 5 V | 5.5 V | 2.7 V | 4.4 A | YES | BUCK | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT IS ADJUSTABLE FROM 0.8 TO 3.6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX16962SAUEA/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 2.7 V | 800 mV | 3.6 V | 4.4 A | 45 µA | YES | BUCK | 2.4 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP-16 | compliant | 16-TSSOP_4.4_EP-4.4_MM | 16 | 16-TSSOP_4.4_EP-4.4_MM | 2012-07-31 |