Filter Your Search
1 - 5 of 5 results
![]() |
MAX1697SEUT#T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 60 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MAX1697SEUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 60 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX1697SEUT-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 60 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 6 PIN | 6 | unknown | |||||||
![]() |
MAX1697SEUT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 1.5 V | 60 mA | YES | DOUBLER INVERTER | 60 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MAX1697SEUT#TG16
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 60 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 |