Filter Your Search
1 - 10 of 24 results
|
MAX17083ETG+
Maxim Integrated Products
|
$3.4632 | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 8 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 2.7V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | S-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX17085BETL+T
Maxim Integrated Products
|
$4.5088 | Yes | Yes | Transferred | 19 V | 3.3 V | 24 V | 4.5 V | 5 V | 1.5 mA | YES | BUCK | 800 kHz | ALSO HAS 5V OUTPUT; ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC40,.2SQ,16 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX17085BETL+
Maxim Integrated Products
|
$5.3112 | Yes | Yes | Transferred | 19 V | 3.3 V | 24 V | 4.5 V | 5 V | 1.5 mA | YES | BUCK | 1.4 MHz | ALSO OPERATES AS LDO REGULATOR; 5 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | ROHS COMPLIANT, TQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | |||
|
MAX17082GTL+T
Maxim Integrated Products
|
$6.2069 | Yes | Yes | Transferred | YES | 800 kHz | CURRENT-MODE | BICMOS | OTHER | S-PQCC-N40 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||
|
MAX17082GTL+
Maxim Integrated Products
|
$6.5696 | Yes | Yes | Transferred | 10 V | 26 V | 4 V | YES | PHASE-SHIFT | 800 kHz | ALSO HAS PFM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC40,.2SQ,16 | 40 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX1708EEE+
Maxim Integrated Products
|
$10.0812 | Yes | Yes | Transferred | 2.4 V | 3.3 V | 5 V | 700 mV | 7.5 A | YES | BOOST | 700 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5.5V; 5 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1708EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 V | 7.5 A | YES | BOOST | 700 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX17080GTL+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 12 V | 26 V | 4 V | 4.5 A | YES | PUSH-PULL | 600 kHz | ALSO HAS PFM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e3 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, ROHS COMPLIANT, TQFN-40 | 40 | unknown | |||||||||
|
MAX1708EEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 7.5 A | YES | BOOST | 700 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX17088ETX+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | 1 | MAXIM INTEGRATED PRODUCTS INC | compliant |