Filter Your Search
1 - 4 of 4 results
|
MAX17085BETL+
Analog Devices Inc
|
Check for Price | Yes | Active | 19 V | 3.3 V | 24 V | 4.5 V | 5 V | 1.5 mA | YES | BUCK | 1.4 MHz | ALSO OPERATES AS LDO REGULATOR; 5 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 40-LFCSP-5X5X0.75 | ROHS COMPLIANT, TQFN-40 | 40 | 40-LFCSP-5X5X0.75 | compliant | 2010-02-19 | Analog Devices | |||||
|
MAX17085BETL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 19 V | 3.3 V | 24 V | 4.5 V | 5 V | 1.5 mA | YES | BUCK | 800 kHz | ALSO HAS 5V OUTPUT; ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC40,.2SQ,16 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
MAX17085BETL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 19 V | 3.3 V | 24 V | 4.5 V | 5 V | 1.5 mA | YES | BUCK | 800 kHz | ALSO HAS 5V OUTPUT; ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | 40-LFCSP-5X5X0.75 | 40 | 40-LFCSP-5X5X0.75 | 2010-02-19 | Analog Devices | ||||||||
|
MAX17085BETL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 19 V | 3.3 V | 24 V | 4.5 V | 5 V | 1.5 mA | YES | BUCK | 1.4 MHz | ALSO OPERATES AS LDO REGULATOR; 5 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | ROHS COMPLIANT, TQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 |