Filter Your Search
1 - 7 of 7 results
|
MAX1709ESE+
Maxim Integrated Products
|
$11.8228 | Yes | Yes | Transferred | 2.4 V | 3.3 V | 5 V | 700 mV | YES | BOOST | 700 kHz | OPERATES IN ADJUSTABLE MODE 2.5 TO 5.5V; ALSO OPERATES AT 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1709ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.4 V | 3.3 V | 5 V | 700 mV | YES | BOOST | 700 kHz | OPERATES IN ADJUSTABLE MODE 2.5 TO 5.5V; ALSO OPERATES AT 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1709ESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.4 V | 3.3 V | 5 V | 700 mV | YES | BOOST | 700 kHz | OPERATES IN ADJUSTABLE MODE 2.5 TO 5.5V; ALSO OPERATES AT 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1709ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.4 V | 700 mV | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012C, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX1709ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.4 V | 700 mV | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, MS-012C, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 2000-05-01 | Analog Devices | ||||||||
|
MAX1709ESE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.4 V | 3.3 V | 5 V | 700 mV | YES | BOOST | 700 kHz | OPERATES IN ADJUSTABLE MODE 2.5 TO 5.5V; ALSO OPERATES AT 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
MAX1709ESE+
Analog Devices Inc
|
Check for Price | Yes | Active | 2.4 V | 3.3 V | 5 V | 700 mV | YES | BOOST | 700 kHz | OPERATES IN ADJUSTABLE MODE 2.5 TO 5.5V; ALSO OPERATES AT 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, MS-012AC, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 2000-05-01 | Analog Devices |