Filter Your Search
1 - 8 of 8 results
|
MAX1742EEE+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | LEAD FREE, QSOP-16 | 16 | 16-QSOP-150_MIL | compliant | 2000-07-15 | Analog Devices | |||||
|
MAX1742EEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 2000-07-15 | Analog Devices | ||||||||
|
MAX1742EEE-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | QSOP-16 | 16 | unknown | ||||||||||
|
MAX1742EEE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | QSOP-16 | 16 | unknown | ||||||||||
|
MAX1742EEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1742EEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1742EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1742EEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |