Filter Your Search
1 - 3 of 3 results
![]() |
MAX1748EUE+T
Maxim Integrated Products
|
$2.2882 | Yes | Yes | Transferred | 3 V | 5.5 V | 2.7 V | 2 A | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO CHARGE PUMP CONVERTERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1748EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 5.5 V | 2.7 V | 2 A | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO CHARGE PUMP CONVERTERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2000-07-31 | Analog Devices | ||||||||
![]() |
MAX1748EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2 A | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO CHARGE PUMP CONVERTERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153-AB, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |