Filter Your Search
1 - 4 of 4 results
|
MAX17544ATP+
Maxim Integrated Products
|
$3.7085 | Yes | Transferred | 24 V | 42 V | 4.5 V | 5.85 A | YES | BUCK | 2.45 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
MAX17544ATP+T
Maxim Integrated Products
|
$4.6101 | Yes | Yes | Transferred | 24 V | 42 V | 4.5 V | 900 mV | 37.8 V | 3.5 A | YES | BUCK | 2.45 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX17544ATP+
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 42 V | 4.5 V | 5.85 A | YES | BUCK | 2.45 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | 20-LFCSP-5X5X0.75 | 20 | 20-LFCSP-5X5X0.75 | 2014-09-24 | Analog Devices | |||||||||||
|
MAX17544ATP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 42 V | 4.5 V | 900 mV | 37.8 V | 3.5 A | YES | BUCK | 2.45 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | 20-LFCSP-5X5X0.75 | 20 | 20-LFCSP-5X5X0.75 | 2014-09-24 | Analog Devices |