Filter Your Search
1 - 2 of 2 results
|
MAX17598ATE+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 12 V | 29 V | 8 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-16 | compliant | |||||||
|
MAX17598ATE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 29 V | 8 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | TQFN-16 | compliant | 16-LFCSP-3X3X0.75 | 16 | 16-LFCSP-3X3X0.75 | 2012-02-01 | Analog Devices |