Filter Your Search
1 - 2 of 2 results
![]() |
MAX1771MJA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 12 V | 16.5 V | 3.1 V | 500 mA | 110 µA | NO | BOOST | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.31.00.01 | 1995-01-01 | |||||
|
MAX1771MJA
Analog Devices Inc
|
Check for Price | No | Active | 12 V | 16.5 V | 3.1 V | 500 mA | 110 µA | NO | BOOST | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 8-CERDIP-300_MIL | 8 | 2000-04-04 | 8-CERDIP-300_MIL |