Filter Your Search
1 - 7 of 7 results
|
MAX1802EHJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 11 V | 2.5 V | 750 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX1802EHJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 11 V | 2.5 V | 750 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | QFP | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | 32 | unknown | ||||||
|
MAX1802EHJ+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 11 V | 2.5 V | 750 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | QFP | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | 32 | unknown | ||||||
|
MAX1802EHJ+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 11 V | 2.5 V | 750 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | QFP | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | 32 | unknown | ||||||
|
MAX1802EHJ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 V | 2.5 V | 750 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX1802EHJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 V | 2.5 V | 750 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX1802EHJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 11 V | 2.5 V | 750 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 |