Filter Your Search
1 - 6 of 6 results
|
MAX1880EUG/V+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | YES | BOOST | 1 MHz | ALSO CONTAINS CHARGE PUMP CTLRS; O/P IS ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX1880EUG/V+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | YES | BOOST | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 13V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP24,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1880EUG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | 1 mA | YES | BOOST | 1.25 MHz | ALSO CONTAINS CHARGE PUMP CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 | not_compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 | ||||
|
MAX1880EUG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | 1 mA | YES | BOOST | 1.15 MHz | ALSO CONTAINS CHARGE PUMP CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | 4.40 MM, 1.10 MM HEIGHT, TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 | ||
|
MAX1880EUG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | 1 mA | YES | BOOST | 1.15 MHz | ALSO CONTAINS CHARGE PUMP CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | 4.40 MM, 1.10 MM HEIGHT, TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 | ||
|
MAX1880EUG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | 1 mA | YES | BOOST | 1.25 MHz | ALSO CONTAINS CHARGE PUMP CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 | not_compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 |