Filter Your Search
1 - 4 of 4 results
|
MAX1881EUG+
Maxim Integrated Products
|
$2.7981 | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | 1 mA | YES | BOOST | 575 kHz | ALSO CONTAINS CHARGE PUMP CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 1.10 MM HEIGHT, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX1881EUG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | 1 mA | YES | BOOST | 625 kHz | ALSO CONTAINS CHARGE PUMP CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1881EUG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | 1 mA | YES | BOOST | 575 kHz | ALSO CONTAINS CHARGE PUMP CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX1881EUG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.05 A | 1 mA | YES | BOOST | 625 kHz | ALSO CONTAINS CHARGE PUMP CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |