Filter Your Search
1 - 9 of 9 results
|
MAX1896EUT+
Maxim Integrated Products
|
$1.9100 | Yes | Yes | Transferred | 3 V | 5.5 V | 2.6 V | YES | BOOST | 1.4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE UP TO 13V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX1896EUT+T
Maxim Integrated Products
|
$2.4110 | Yes | Yes | Transferred | 3 V | 5.5 V | 2.6 V | YES | BOOST | 1.4 MHz | ADJUSTABLE OUTPUT RANGE UP TO 13 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX1896EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 5.5 V | 2.6 V | YES | BOOST | 1.4 MHz | ADJUSTABLE OUTPUT RANGE UP TO 13 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2001-11-27 | Analog Devices | |||||||||||
![]() |
MAX1896EUT
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 2.6 V | 600 mA | YES | BOOST | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | MO-178AB, SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | ||||||||||
|
MAX1896EUT+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 5.5 V | 2.6 V | YES | BOOST | 1.4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE UP TO 13V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2001-11-27 | Analog Devices | |||||||||||
![]() |
MAX1896EUT-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 5.5 V | 2.6 V | 600 mA | YES | BOOST | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | LSSOP, | unknown | SOIC | 6 | |||||||||||
![]() |
MAX1896EUT#TG16
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.6 V | 600 mA | YES | BOOST | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | MO-178AB, SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | |||||||
![]() |
MAX1896EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.6 V | 600 mA | YES | BOOST | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | |||||||
![]() |
MAX1896EUT#G16
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.6 V | 600 mA | YES | BOOST | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 6 |