Parametric results for: MAX1896EUT+T under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: max1896eutt
Select parts from the table below to compare.
Compare
Compare
MAX1896EUT+T
Maxim Integrated Products
$2.4110 Yes Yes Transferred 3 V 5.5 V 2.6 V YES BOOST 1.4 MHz ADJUSTABLE OUTPUT RANGE UP TO 13 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, compliant EAR99 8542.39.00.01
MAX1896EUT+T
Analog Devices Inc
Check for Price Yes Active 3 V 5.5 V 2.6 V YES BOOST 1.4 MHz ADJUSTABLE OUTPUT RANGE UP TO 13 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm 6-SOT_23-N/A 6 6-SOT_23-N/A 2001-11-27 Analog Devices
MAX1896EUT-T
Rochester Electronics LLC
Check for Price No Active 3 V 5.5 V 2.6 V 600 mA YES BOOST 1.8 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e0 1 85 °C -40 °C 240 20 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC LSSOP, unknown SOIC 6
MAX1896EUT#TG16
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V 5.5 V 2.6 V 600 mA YES BOOST 1.8 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 245 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC MO-178AB, SOT-23, 6 PIN not_compliant EAR99 8542.39.00.01 SOIC 6
MAX1896EUT-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 5.5 V 2.6 V 600 mA YES BOOST 1.8 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 245 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSOP6,.11,37 not_compliant EAR99 8542.39.00.01 SOIC 6