Parametric results for: MAX1901EAI+ under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max1901eai
Select parts from the table below to compare.
Compare
Compare
MAX1901EAI
Maxim Integrated Products
Check for Price No No Obsolete 15 V 30 V 4.2 V 200 mA YES PUSH-PULL 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 245 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 not_compliant EAR99 8542.31.00.01
MAX1901EAI-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V 30 V 4.2 V 200 mA YES PUSH-PULL 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 245 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 not_compliant EAR99 8542.39.00.01
MAX1901EAI+T
Analog Devices Inc
Check for Price Yes Active 15 V 30 V 4.2 V 200 mA YES PUSH-PULL 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm 28-SSOP-5.3_MM 28 28-SSOP-5.3_MM 2002-01-23 Analog Devices
MAX1901EAI+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V 30 V 4.2 V 200 mA YES PUSH-PULL 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 compliant EAR99 8542.31.00.01
MAX1901EAI
Rochester Electronics LLC
Check for Price Yes No Active 15 V 30 V 4.2 V 200 mA YES PUSH-PULL 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e0 1 85 °C -40 °C 240 20 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm ROCHESTER ELECTRONICS LLC SSOP 5.30 MM, MO-150, SSOP-28 28 unknown
MAX1901EAI+
Analog Devices Inc
Check for Price Yes Active 15 V 30 V 4.2 V 200 mA YES PUSH-PULL 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm ANALOG DEVICES INC 28-SSOP-5.3_MM 5.30 MM, MO-150, SSOP-28 28 compliant 28-SSOP-5.3_MM 2002-01-23 Analog Devices
MAX1901EAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V 30 V 4.2 V 200 mA YES PUSH-PULL 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.3 28 compliant EAR99 8542.31.00.01