Filter Your Search
1 - 3 of 3 results
|
MAX1993ETG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 600 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1993ETG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 600 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, QFN-24 | 24 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1993ETG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 600 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 24-LFCSP-4X4X0.75 | 4 X 4 MM, 0.80 MM HEIGHT, QFN-24 | 24 | compliant | 24-LFCSP-4X4X0.75 | 2002-11-19 | Analog Devices |