Filter Your Search
1 - 2 of 2 results
|
MAX20034ATIR/VY+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 5 V | 42 V | 3.5 V | YES | BUCK | 2.2 MHz | ALSO HAS 3.3V FIXED OUTPUT VOLTAGE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N28 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-28 | compliant | EAR99 | 8542.31.00.01 | 2019-01-07 | ||||||
|
MAX20034ATIR/VY+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 5 V | 42 V | 3.5 V | YES | BUCK | 2.2 MHz | ALSO HAS 3.3V FIXED OUTPUT VOLTAGE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N28 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | TQFN-28 | compliant | 2018-06-15 | 28-LFCSP_SS-5X5X0.75 | 28 | 28-LFCSP_SS-5X5X0.75 | Analog Devices |