Filter Your Search
1 - 5 of 5 results
|
MAX202EESE+T
Analog Devices Inc
|
$1.2625 | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1995-09-27 | Analog Devices | ||||||||
|
MAX202EESE+T
Maxim Integrated Products
|
$5.8732 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX202EESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, MS-013AA, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX202EESE+TG074
Maxim Integrated Products
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | e3 | 1 | Matte Tin (Sn) | MAXIM INTEGRATED PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX202EESE+TG074
Analog Devices Inc
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | e3 | 1 | 255 | 30 | MATTE TIN | ANALOG DEVICES INC | compliant |