Filter Your Search
1 - 2 of 2 results
|
MAX2032ETP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | BICMOS | RF AND BASEBAND CIRCUIT | 1 | 100 µA | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | compliant | 5A991.G | 8542.39.00.01 | ||
|
MAX2032ETP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | BICMOS | RF AND BASEBAND CIRCUIT | 1 | 100 µA | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | compliant | 5A991.G | 8542.39.00.01 |