Filter Your Search
1 - 2 of 2 results
|
MAX20336ENT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | YES | 400 mΩ | 3 mΩ | DPST | 2 | 1 | 55 dB | 5.5 V | 1.6 V | INDUSTRIAL | R-PBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.308 mm | 500 µm | 808 µm | 6-WLCSP-N/A | 6 | 6-WLCSP-N/A | 2019-04-19 | Analog Devices | ||||||||
|
MAX20336ENT+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 1.8 V | YES | 400 mΩ | 3 mΩ | DPST | 2 | 1 | 55 dB | 5.5 V | 1.6 V | INDUSTRIAL | R-PBGA-B6 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.308 mm | 500 µm | 808 µm | 2019-04-18 | MAXIM INTEGRATED PRODUCTS INC | WLP-6 | compliant | EAR99 | 8542.39.00.01 |