Filter Your Search
1 - 4 of 4 results
|
MAX20345AEWN+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.7 V | 2.7 V | 5.5 V | 14.3 µA | +2.4 | 8 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B56 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | VFBGA | BGA56,7X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 3.048 mm | 3.368 mm | 690 µm | 56-WLCSP-N/A | 56 | 56-WLCSP-N/A | 2018-11-14 | Analog Devices | ||||||||
|
MAX20345AEWN+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.7 V | 2.6 V | 5.5 V | 1.2 mA | +2.1V | 7 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B56 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 3.048 mm | 3.368 mm | 690 µm | 2018-11-13 | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA56,7X8,16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX20345AEWN+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.7 V | 2.6 V | 5.5 V | 1.2 mA | +2.1V | 7 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B56 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 3.048 mm | 3.368 mm | 690 µm | 2018-11-13 | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA56,7X8,16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX20345AEWN+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.7 V | 2.7 V | 5.5 V | 14.3 µA | +2.4 | 8 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B56 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | VFBGA | BGA56,7X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 3.048 mm | 3.368 mm | 690 µm | 56-WLCSP-N/A | 56 | 56-WLCSP-N/A | 2018-11-14 | Analog Devices |