Parametric results for: MAX207ECAG+T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max207ecagt
Select parts from the table below to compare.
Compare
Compare
MAX207ECAG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 3 10 V 1.6 mA INVERTED 10 µs 20 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP24,.3 24 not_compliant EAR99 8542.39.00.01
MAX207ECAG+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 3 10 V 1.6 mA INVERTED 10 µs 20 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP24,.3 24 compliant EAR99 8542.39.00.01
MAX207ECAG+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 3 10 V 1.6 mA INVERTED 10 µs 20 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm 24-SSOP-5.3_MM 24 24-SSOP-5.3_MM 1995-09-27 Analog Devices