Parametric results for: MAX208EEWG+ under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max208eewg
Select parts from the table below to compare.
Compare
Compare
MAX208EEWG+T
Maxim Integrated Products
$3.3687 Yes Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 compliant EAR99 8542.39.00.01
MAX208EEWG+
Maxim Integrated Products
$7.3792 Yes Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013, SO-24 24 compliant EAR99 8542.39.00.01
MAX208EEWG
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 245 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 24 not_compliant EAR99 8542.39.00.01
MAX208EEWG+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm 24-SOIC_W-300_MIL 24 24-SOIC_W-300_MIL 1995-09-27 Analog Devices
MAX208EEWG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 not_compliant EAR99 8542.39.00.01
MAX208EEWG+
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 24-SOIC_W-300_MIL 0.300 INCH, MS-013, SO-24 24 compliant 24-SOIC_W-300_MIL 1995-09-27 Analog Devices