Filter Your Search
1 - 2 of 2 results
|
MAX2120CTI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX2120CTI+T
Analog Devices Inc
|
Check for Price | Yes | Active | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 28-LFCSP-5X5X0.75 | 28 | 28-LFCSP-5X5X0.75 | 2007-07-30 | Analog Devices |