Filter Your Search
1 - 3 of 3 results
![]() |
MAX212CAG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 2 µs | LINE TRANSCEIVER | CMOS | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | 1 µA | EIA-232-E; V.24; V.28; EIA-562 | 1 | 10 V | 1 mA | INVERTED | 700 ns | 3 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX212CAG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 2 µs | LINE TRANSCEIVER | CMOS | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | 1 µA | EIA-232-E; V.24; V.28; EIA-562 | 3 | 10 V | 1 mA | INVERTED | 700 ns | 3 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX212CAG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 2 µs | LINE TRANSCEIVER | CMOS | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | 1 µA | EIA-232-E; V.24; V.28; EIA-562 | 3 | 10 V | 1 mA | INVERTED | 700 ns | 3 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | 24-SSOP-5.3_MM | 24 | 24-SSOP-5.3_MM | 1999-05-24 | Analog Devices |