Filter Your Search
1 - 7 of 7 results
|
MAX223EWI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX223EWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX223EWI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | 28-SOIC_W-300_MIL | 28 | 28-SOIC_W-300_MIL | 1998-06-25 | |||||||||
|
MAX223EWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX223EWI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX223EWI+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 28-SOIC_W-300_MIL | SSOP-28 | 28 | compliant | 28-SOIC_W-300_MIL | 1998-06-25 | Analog Devices | |||||
|
MAX223EWI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-28 | 28 | unknown |