Filter Your Search
1 - 4 of 4 results
|
MAX22501EATA+
Maxim Integrated Products
|
$1.8861 | Yes | Transferred | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MAX22501EATA+T
Maxim Integrated Products
|
$4.3762 | Yes | Transferred | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MAX22501EATA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | YES | 1.35 mA | EIA-422; TIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 20 mA | 20 ns | 5.6 mA | 5.5 V | 1.6 V | YES | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | 2017-10-25 | Analog Devices | |||||||
|
MAX22501EATA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | YES | 1.35 mA | EIA-422; TIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 20 mA | 20 ns | 5.6 mA | 5.5 V | 1.6 V | YES | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | 2017-10-25 | Analog Devices |