Filter Your Search
1 - 2 of 2 results
|
MAX231MJD/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-C; V.24; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 1 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX231MJD/883B
Analog Devices Inc
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-C; V.24; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 1 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.842 mm | 7.62 mm | 14-CERDIP-300_MIL | 14 | 14-CERDIP-300_MIL | 1998-06-25 | Analog Devices |