Filter Your Search
1 - 7 of 7 results
|
MAX232EEWE+T
Maxim Integrated Products
|
$3.4501 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX232EEWE
Maxim Integrated Products
|
$3.4980 | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX232EEWE+
Analog Devices Inc
|
$4.5156 | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.300 INCH, MS-013, SO-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1995-09-27 | Analog Devices | ||||||
|
MAX232EEWE+
Maxim Integrated Products
|
$5.1155 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX232EEWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX232EEWE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX232EEWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1995-09-27 | Analog Devices |