Filter Your Search
1 - 9 of 9 results
|
MAX244CQH+D
Maxim Integrated Products
|
$18.9959 | Yes | Yes | Transferred | 5 V | 8 | LINE TRANSCEIVER | CMOS | NO | 50 µA | 10 V | 3.2 mA | 1.5 µs | 30 mA | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX244CQH-D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 8 | LINE TRANSCEIVER | CMOS | NO | 50 µA | 10 V | 3.2 mA | 1.5 µs | 30 mA | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MAX244CQH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 8 | 10 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 8 | 1.5 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PQCC-J44 | e0 | 3 | 70 °C | 240 | 20 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ROCHESTER ELECTRONICS LLC | unknown | LCC | PLASTIC, LCC-44 | 44 | |||||||||||||||
|
MAX244CQH-TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 8 | LINE TRANSCEIVER | CMOS | NO | 50 µA | 10 V | 3.2 mA | 1.5 µs | 30 mA | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MAX244CQH+D
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 8 | LINE TRANSCEIVER | CMOS | NO | 50 µA | 10 V | 3.2 mA | 1.5 µs | 30 mA | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | compliant | 44-PLCC-N/A | 44 | 44-PLCC-N/A | 1998-06-25 | Analog Devices | |||||||||||||||||||
|
MAX244CQH+TD
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 8 | LINE TRANSCEIVER | CMOS | NO | 50 µA | 10 V | 3.2 mA | 1.5 µs | 30 mA | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 44-PLCC-N/A | 44 | 44-PLCC-N/A | 1998-06-25 | ||||||||||||||||||||||
|
MAX244CQH+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 10 | 3.5 µs | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | 50 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 8 | 10 V | 3.2 mA | 1.5 µs | 30 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | LCC | LCC-44 | 44 | |||||||||
|
MAX244CQH
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 8 | 10 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 50 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 8 | 10 V | 3.2 mA | INVERTED | 1.5 µs | 30 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | LCC | PLASTIC, LCC-44 | 44 | |||||
|
MAX244CQH+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 8 | LINE TRANSCEIVER | CMOS | NO | 50 µA | 10 V | 3.2 mA | 1.5 µs | 30 mA | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | QCCJ, LDCC44,.7SQ |