Filter Your Search
1 - 4 of 4 results
|
MAX260BCNG+
Maxim Integrated Products
|
$13.2416 | Yes | Yes | Transferred | 5 V | UNIVERSAL | NO | 0.01 Hz | 10 kHz | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDIP-T24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | 2ND | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX260BCNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | UNIVERSAL | NO | 0.01 Hz | 10 kHz | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 6.3 V | 2.37 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX260BCNG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | UNIVERSAL | NO | 0.01 Hz | 10 kHz | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDIP-T24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | 2ND | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 24-PDIP-300_MIL | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 24-PDIP-300_MIL | 1990-08-01 | Analog Devices | |||||
|
MAX260BCNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | UNIVERSAL | NO | 0.01 Hz | 10 kHz | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDIP-T24 | e0 | Not Qualified | 1 | 70 °C | 24 | 2ND | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |