Filter Your Search
1 - 10 of 66 results
|
MAX2668EYT+
Maxim Integrated Products
|
$0.4667 | Yes | Yes | Obsolete | 1 | VBCC | 3.3 V | AUDIO PREAMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | R-PBCC-B6 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | BUTT | 500 µm | BOTTOM | 1 mm | 1.5 mm | 550 µm | MAXIM INTEGRATED PRODUCTS INC | LGA | 1 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-6 | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
MAX2666EYT+
Maxim Integrated Products
|
$0.9906 | Yes | Yes | Obsolete | 1 | VBCC | 3.3 V | AUDIO PREAMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | R-PBCC-B6 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | BUTT | 500 µm | BOTTOM | 1 mm | 1.5 mm | 550 µm | MAXIM INTEGRATED PRODUCTS INC | LGA | 1 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-6 | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
MAX2663EUT+T
Maxim Integrated Products
|
$1.0403 | Yes | Yes | Obsolete | e3 | 85 °C | -40 °C | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 50 Ω | COMPONENT | 500 MHz | 40 MHz | NO | 12.7 dB | 2.5 GHz | 400 MHz | UP CONVERTER | -0.1 dB | 2.1 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX2661EUT+T
Maxim Integrated Products
|
$1.4334 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 50 Ω | COMPONENT | 500 MHz | 40 MHz | NO | 11.8 dB | 2.5 GHz | 400 MHz | UP CONVERTER | 7 dB | 2.2 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX2660EUT+T
Maxim Integrated Products
|
$1.6309 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | 50 Ω | COMPONENT | 500 MHz | 40 MHz | NO | 11.9 dB | 2.5 GHz | 400 MHz | UP CONVERTER | 3.9 dB | 2.2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX2667EWT+T
Analog Devices Inc
|
Check for Price | Yes | Active | VFBGA | BICMOS | 1 | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 865 µm | 1.27 mm | 690 µm | ANALOG DEVICES INC | 6-WLCSP-N/A | 0.86 X 1.26 MM, 0.65 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLP-6 | 6 | compliant | 6-WLCSP-N/A | 2010-09-28 | Analog Devices | 2.85 V | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||||
|
MAX2661
Maxim Integrated Products
|
Check for Price | No | No | Transferred | e0 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | compliant | 500 MHz | 10 MHz | YES | 8 dB | 2.5 GHz | 40 MHz | UP CONVERTER | 11 dB | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX266ACWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SOP | 5 V | 6.3 V | CMOS | 2 | 2.37 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | SWITCHED CAPACITOR FILTER | 140 kHz | 0.4 Hz | -6.3 V | -2.37 V | -5 V | 2ND | 2 AND 0 | UNIVERSAL | PIN OR RESISTOR PROGRAMMABLE | ||||||||||||||||||||||||||
|
MAX266BCWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | SOP | 5 V | 6.3 V | CMOS | 2 | 2.37 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.39.00.01 | SWITCHED CAPACITOR FILTER | 140 kHz | 0.4 Hz | -6.3 V | -2.37 V | -5 V | 2ND | 2 AND 0 | UNIVERSAL | PIN OR RESISTOR PROGRAMMABLE | ||||||||||||||||||||||||||
|
MAX2661EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 11.3 mA | e3 | 85 °C | -40 °C | 6 | TSOP6,.11,37 | YES | Matte Tin (Sn) | 6-SOT_23-N/A | 6 | 50 Ω | COMPONENT | 500 MHz | 40 MHz | NO | 2.5 GHz | 400 MHz | UP CONVERTER | 7 dB | 6-SOT_23-N/A | 1998-07-15 | Analog Devices | SURFACE MOUNT |