Filter Your Search
1 - 4 of 4 results
|
MAX268BCWG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | BANDPASS | YES | 1 Hz | 140 kHz | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | 2ND | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX268BCWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | BANDPASS | YES | 1 Hz | 140 kHz | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | 2ND | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX268BCWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | BANDPASS | YES | 1 Hz | 140 kHz | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G24 | e0 | Not Qualified | 1 | 70 °C | 24 | 2ND | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX268BCWG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | BANDPASS | YES | 1 Hz | 140 kHz | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G24 | e0 | Not Qualified | 1 | 70 °C | 24 | 2ND | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |