Filter Your Search
1 - 2 of 2 results
|
MAX274AMRG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | MILITARY | R-PDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX274AMRG/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | NO | -5.5 V | -2.37 V | -5 V | 4 | 5.5 V | 2.37 V | MILITARY | R-GDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 |