Filter Your Search
1 - 1 of 1 results
|
MAX274BCNG-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | NO | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 5.5 V | 2.37 V | COMMERCIAL | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 |