Parametric results for: MAX275ACPP under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max275acpp
Select parts from the table below to compare.
Compare
Compare
MAX275ACPP+
Maxim Integrated Products
$8.3035 Yes Yes Obsolete 5 V NO -5.5 V -2.37 V -5 V 1 24 mA 5.5 V 2.37 V COMMERCIAL R-PDIP-T20 e3 Not Qualified 1 70 °C 260 30 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-20 20 compliant EAR99 8542.39.00.01
MAX275ACPP
Maxim Integrated Products
Check for Price No No Obsolete 5 V NO -5.5 V -2.37 V -5 V 1 24 mA 5.5 V 2.37 V COMMERCIAL R-PDIP-T20 e0 Not Qualified 1 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.16 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-20 20 not_compliant EAR99 8542.39.00.01