Parametric results for: MAX291ESA under Active Filters

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max291esa
Select parts from the table below to compare.
Compare
Compare
MAX291ESA+
Analog Devices Inc
$8.8400 Yes Active 5 V YES -5.5 V -2.375 V -5 V 1 22 mA 5.5 V 2.375 V INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SOP-8 8 8-SOIC_N-150_MIL compliant 1999-05-26 Analog Devices
MAX291ESA+
Maxim Integrated Products
$10.2095 Yes Yes Transferred 5 V LOWPASS YES 0.1 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V INDUSTRIAL BUTTERWORTH R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01
MAX291ESA+T
Analog Devices Inc
Check for Price Yes Active 5 V LOWPASS YES 0.1 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V INDUSTRIAL BUTTERWORTH R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 8-SOIC_N-150_MIL compliant 1999-05-26 Analog Devices
MAX291ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V LOWPASS YES 0.1 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V INDUSTRIAL BUTTERWORTH R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX291ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS YES 0.1 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V INDUSTRIAL BUTTERWORTH R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 8TH PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MAX291ESA
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5.5 V -2.375 V -5 V 1 22 mA 5.5 V 2.375 V INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01