Filter Your Search
1 - 10 of 37 results
|
MAX295CWE+
Maxim Integrated Products
|
$4.8189 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX295CPA+
Maxim Integrated Products
|
$5.9524 | Yes | Yes | Transferred | 5 V | LOWPASS | NO | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | BUTTERWORTH | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX295CSA+
Analog Devices Inc
|
$6.0963 | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1999-05-26 | Analog Devices | |||||||
|
MAX295EWE+T
Maxim Integrated Products
|
$6.7874 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX295CSA+
Maxim Integrated Products
|
$7.9612 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX295EWE+
Maxim Integrated Products
|
$8.4954 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX295EPA+
Maxim Integrated Products
|
$10.2066 | Yes | Yes | Transferred | 5 V | LOWPASS | NO | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BUTTERWORTH | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX295ESA+
Maxim Integrated Products
|
$11.1620 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX295CPA+
Analog Devices Inc
|
$11.1810 | Yes | Active | 5 V | LOWPASS | NO | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | BUTTERWORTH | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1999-05-26 | Analog Devices | |||||||
|
MAX295WE
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | CAN ALSO BE OPERATED WITH SINGLE 5V SUPPLY | SWITCHED CAPACITOR FILTER | -5 V | 1 | 8 AND 0 | BUTTERWORTH | R-PDSO-G16 | e0 | Not Qualified | 1 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |