Filter Your Search
1 - 6 of 6 results
|
MAX297CWE+T
Maxim Integrated Products
|
$5.0310 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX297CWE+
Maxim Integrated Products
|
$5.9136 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX297CWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | SOIC-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1992-06-01 | Analog Devices | |||||
|
MAX297CWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX297CWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX297CWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1992-06-01 | Analog Devices |