Filter Your Search
1 - 3 of 3 results
|
MAX3030ECUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | BICMOS | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3030ECUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | BICMOS | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2002-11-24 | Analog Devices | ||||||||
|
MAX3030ECUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | BICMOS | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |