Filter Your Search
1 - 7 of 7 results
|
MAX3080CSD+
Maxim Integrated Products
|
$2.5244 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 260 ns | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3080CSD+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 260 ns | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | SO-14 | 14 | compliant | 14-SOIC_N-150_MIL | 1996-09-23 | Analog Devices | |||||
|
MAX3080CSDT
Maxim Integrated Products
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 260 ns | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 14 | compliant | |||||||||||
|
MAX3080CSD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 260 ns | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3080CSD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3080CSD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 245 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3080CSD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 260 ns | LINE TRANSCEIVER | CMOS | YES | 125 µA | EIA-422; EIA-485 | 1 | 2 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 1996-09-23 |